
ERJ-6RBD1001V | |
|---|---|
DigiKey Part Number | 10-ERJ-6RBD1001VTR-ND - Tape & Reel (TR) 10-ERJ-6RBD1001VCT-ND - Cut Tape (CT) 10-ERJ-6RBD1001VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6RBD1001V |
Description | RES 1K OHM 0.5% 1/10W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6RBD1001V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.25400 | kr.2.54 |
| 25 | kr.0.23840 | kr.5.96 |
| 50 | kr.0.22440 | kr.11.22 |
| 100 | kr.0.21180 | kr.21.18 |
| 250 | kr.0.19656 | kr.49.14 |
| 500 | kr.0.18576 | kr.92.88 |
| 1.000 | kr.0.17587 | kr.175.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.15605 | kr.780.25 |
| 10.000 | kr.0.14890 | kr.1,489.00 |
| 15.000 | kr.0.14508 | kr.2,176.20 |
| 25.000 | kr.0.14062 | kr.3,515.50 |
| 35.000 | kr.0.13790 | kr.4,826.50 |
| 50.000 | kr.0.13520 | kr.6,760.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

