9.1 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-6GEYJ912V

DigiKey Part Number
P9.1KATR-ND - Tape & Reel (TR)
P9.1KACT-ND - Cut Tape (CT)
P9.1KADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6GEYJ912V
Description
RES SMD 9.1K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
9.1 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6GEYJ912V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P06J912VPanasonic Industry30.442P9.1KADCT-NDkr.0.89000Upgrade
CRCW08059K10JNEAVishay Dale26.587541-9.1KACT-NDkr.0.63000Direct
RC0805FR-079K1LYAGEO387.268311-9.10KCRCT-NDkr.0.63000Upgrade
RC0805JR-079K1LYAGEO101.940311-9.1KARCT-NDkr.0.63000Upgrade
In-Stock: 59.281
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.29200kr.2.92
25kr.0.22080kr.5.52
50kr.0.18260kr.9.13
100kr.0.15150kr.15.15
250kr.0.12148kr.30.37
500kr.0.10398kr.51.99
1.000kr.0.09035kr.90.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.06601kr.330.05
10.000kr.0.05996kr.599.60
15.000kr.0.05701kr.855.15
25.000kr.0.05382kr.1,345.50
35.000kr.0.05200kr.1,820.00
50.000kr.0.05028kr.2,514.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750