
ERJ-6GEYJ162V | |
|---|---|
DigiKey Part Number | P1.6KATR-ND - Tape & Reel (TR) P1.6KACT-ND - Cut Tape (CT) P1.6KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6GEYJ162V |
Description | RES SMD 1.6K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.6 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6GEYJ162V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08051K60JNEA | Vishay Dale | 16.906 | 541-1.6KACT-ND | kr.0.64000 | Direct |
| CRG0805F1K6 | TE Connectivity Passive Product | 24.143 | A126347CT-ND | kr.0.64000 | Upgrade |
| RC0805JR-071K6L | YAGEO | 62.957 | 311-1.6KARCT-ND | kr.0.64000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.29500 | kr.2.95 |
| 25 | kr.0.22320 | kr.5.58 |
| 50 | kr.0.18460 | kr.9.23 |
| 100 | kr.0.15320 | kr.15.32 |
| 250 | kr.0.12280 | kr.30.70 |
| 500 | kr.0.10512 | kr.52.56 |
| 1.000 | kr.0.09134 | kr.91.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.06674 | kr.333.70 |
| 10.000 | kr.0.06062 | kr.606.20 |
| 15.000 | kr.0.05764 | kr.864.60 |
| 25.000 | kr.0.05442 | kr.1,360.50 |
| 35.000 | kr.0.05257 | kr.1,839.95 |
| 50.000 | kr.0.05083 | kr.2,541.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |



