
ERJ-6ENF5903V | |
|---|---|
DigiKey Part Number | P590KCTR-ND - Tape & Reel (TR) P590KCCT-ND - Cut Tape (CT) P590KCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6ENF5903V |
Description | RES SMD 590K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 590 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6ENF5903V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805590KFKEA | Vishay Dale | 8.698 | 541-590KCCT-ND | kr.0.63000 | Direct |
| RC0805FR-07590KL | YAGEO | 772.148 | 311-590KCRCT-ND | kr.0.63000 | Direct |
| AC0805FR-07590KL | YAGEO | 5.000 | 13-AC0805FR-07590KLCT-ND | kr.0.63000 | Upgrade |
| RMCF0805FT590K | Stackpole Electronics Inc | 4.825 | 738-RMCF0805FT590KCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.33600 | kr.3.36 |
| 25 | kr.0.25600 | kr.6.40 |
| 50 | kr.0.21180 | kr.10.59 |
| 100 | kr.0.17690 | kr.17.69 |
| 250 | kr.0.14252 | kr.35.63 |
| 500 | kr.0.12286 | kr.61.43 |
| 1.000 | kr.0.10740 | kr.107.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.07964 | kr.398.20 |
| 10.000 | kr.0.07277 | kr.727.70 |
| 15.000 | kr.0.06943 | kr.1,041.45 |
| 25.000 | kr.0.06580 | kr.1,645.00 |
| 35.000 | kr.0.06373 | kr.2,230.55 |
| 50.000 | kr.0.06177 | kr.3,088.50 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |



