3.74 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-6ENF3741V

DigiKey Part Number
P3.74KCTR-ND - Tape & Reel (TR)
P3.74KCCT-ND - Cut Tape (CT)
P3.74KCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6ENF3741V
Description
RES SMD 3.74K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.74 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6ENF3741V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08053K74FKEAVishay Dale19.993541-3.74KCCT-NDkr.0.63000Direct
CRCW08053K74FKEAHPVishay Dale12.378541-3237-1-NDkr.1.33000Upgrade
RMCF0805FT3K74Stackpole Electronics Inc24.256RMCF0805FT3K74CT-NDkr.0.63000Parametric Equivalent
In-Stock: 38.207
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.36800kr.3.68
25kr.0.28400kr.7.10
50kr.0.23580kr.11.79
100kr.0.19840kr.19.84
250kr.0.16052kr.40.13
500kr.0.13910kr.69.55
1.000kr.0.12217kr.122.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.09156kr.457.80
10.000kr.0.08401kr.840.10
15.000kr.0.08034kr.1,205.10
25.000kr.0.07636kr.1,909.00
35.000kr.0.07409kr.2,593.15
50.000kr.0.07193kr.3,596.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000