
ERJ-6ENF2052V | |
|---|---|
DigiKey Part Number | P20.5KCTR-ND - Tape & Reel (TR) P20.5KCCT-ND - Cut Tape (CT) P20.5KCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6ENF2052V |
Description | RES SMD 20.5K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6ENF2052V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.36800 | kr.3.68 |
| 25 | kr.0.28400 | kr.7.10 |
| 50 | kr.0.23580 | kr.11.79 |
| 100 | kr.0.19840 | kr.19.84 |
| 250 | kr.0.16052 | kr.40.13 |
| 500 | kr.0.13910 | kr.69.55 |
| 1.000 | kr.0.12217 | kr.122.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.09156 | kr.457.80 |
| 10.000 | kr.0.08401 | kr.840.10 |
| 15.000 | kr.0.08034 | kr.1,205.10 |
| 25.000 | kr.0.07636 | kr.1,909.00 |
| 35.000 | kr.0.07409 | kr.2,593.15 |
| 50.000 | kr.0.07193 | kr.3,596.50 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |



