
ERJ-6ENF1963V | |
|---|---|
DigiKey Part Number | P196KCTR-ND - Tape & Reel (TR) P196KCCT-ND - Cut Tape (CT) P196KCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6ENF1963V |
Description | RES SMD 196K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 196 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6ENF1963V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0805FR-07196KL | YAGEO | 251.592 | 311-196KCRCT-ND | kr.0.64000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.37200 | kr.3.72 |
| 25 | kr.0.28720 | kr.7.18 |
| 50 | kr.0.23840 | kr.11.92 |
| 100 | kr.0.20060 | kr.20.06 |
| 250 | kr.0.16232 | kr.40.58 |
| 500 | kr.0.14064 | kr.70.32 |
| 1.000 | kr.0.12352 | kr.123.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.09257 | kr.462.85 |
| 10.000 | kr.0.08494 | kr.849.40 |
| 15.000 | kr.0.08122 | kr.1,218.30 |
| 25.000 | kr.0.07720 | kr.1,930.00 |
| 35.000 | kr.0.07490 | kr.2,621.50 |
| 50.000 | kr.0.07273 | kr.3,636.50 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |



