200 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-6DSFR20V

DigiKey Part Number
P19315TR-ND - Tape & Reel (TR)
P19315CT-ND - Cut Tape (CT)
P19315DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6DSFR20V
Description
RES 0.2 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6DSFR20V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
0/ +150ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59.067
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.16700kr.11.67
25kr.0.98400kr.24.60
50kr.0.87120kr.43.56
100kr.0.77350kr.77.35
250kr.0.66696kr.166.74
500kr.0.60014kr.300.07
1.000kr.0.54327kr.543.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.45096kr.2,254.80
10.000kr.0.41723kr.4,172.30
15.000kr.0.39989kr.5,998.35
25.000kr.0.38029kr.9,507.25
35.000kr.0.36860kr.12,901.00
50.000kr.0.35719kr.17,859.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000