
ERJ-6DSFR12V | |
|---|---|
DigiKey Part Number | P19310TR-ND - Tape & Reel (TR) P19310CT-ND - Cut Tape (CT) P19310DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6DSFR12V |
Description | RES 0.12 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6DSFR12V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.17900 | kr.11.79 |
| 25 | kr.0.99480 | kr.24.87 |
| 50 | kr.0.88080 | kr.44.04 |
| 100 | kr.0.78200 | kr.78.20 |
| 250 | kr.0.67432 | kr.168.58 |
| 500 | kr.0.60678 | kr.303.39 |
| 1.000 | kr.0.54927 | kr.549.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.45594 | kr.2,279.70 |
| 10.000 | kr.0.42184 | kr.4,218.40 |
| 15.000 | kr.0.40431 | kr.6,064.65 |
| 25.000 | kr.0.38448 | kr.9,612.00 |
| 35.000 | kr.0.37267 | kr.13,043.45 |
| 50.000 | kr.0.36113 | kr.18,056.50 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |

