270 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-6DQFR27V

DigiKey Part Number
P19294TR-ND - Tape & Reel (TR)
P19294CT-ND - Cut Tape (CT)
P19294DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6DQFR27V
Description
RES 0.27 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
270 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6DQFR27V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
0/ +100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.966
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.85000kr.8.50
25kr.0.71520kr.17.88
50kr.0.63020kr.31.51
100kr.0.55920kr.55.92
250kr.0.48008kr.120.02
500kr.0.43074kr.215.37
1.000kr.0.38871kr.388.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.32009kr.1,600.45
10.000kr.0.29511kr.2,951.10
15.000kr.0.28228kr.4,234.20
25.000kr.0.26777kr.6,694.25
35.000kr.0.25912kr.9,069.20
50.000kr.0.25067kr.12,533.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250