
ERJ-6DQF9R1V | |
|---|---|
DigiKey Part Number | P19291TR-ND - Tape & Reel (TR) P19291CT-ND - Cut Tape (CT) P19291DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6DQF9R1V |
Description | RES 9.1 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.1 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6DQF9R1V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.85000 | kr.8.50 |
| 25 | kr.0.71520 | kr.17.88 |
| 50 | kr.0.63020 | kr.31.51 |
| 100 | kr.0.55920 | kr.55.92 |
| 250 | kr.0.48008 | kr.120.02 |
| 500 | kr.0.43074 | kr.215.37 |
| 1.000 | kr.0.38871 | kr.388.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.32009 | kr.1,600.45 |
| 10.000 | kr.0.29511 | kr.2,951.10 |
| 15.000 | kr.0.28228 | kr.4,234.20 |
| 25.000 | kr.0.26777 | kr.6,694.25 |
| 35.000 | kr.0.25912 | kr.9,069.20 |
| 50.000 | kr.0.25067 | kr.12,533.50 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

