

ERJ-6BWJR050V | |
|---|---|
DigiKey Part Number | P17591TR-ND - Tape & Reel (TR) P17591CT-ND - Cut Tape (CT) P17591DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6BWJR050V |
Description | RES 0.05 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6BWJR050V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-6BWFR050V | Panasonic Industry | 52.497 | P17581CT-ND | kr.3.74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.2.20600 | kr.22.06 |
| 25 | kr.1.85400 | kr.46.35 |
| 50 | kr.1.65220 | kr.82.61 |
| 100 | kr.1.49180 | kr.149.18 |
| 250 | kr.1.32988 | kr.332.47 |
| 500 | kr.1.23642 | kr.618.21 |
| 1.000 | kr.1.16200 | kr.1,162.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.00341 | kr.5,017.05 |
| 10.000 | kr.0.96989 | kr.9,698.90 |
| 15.000 | kr.0.95354 | kr.14,303.10 |
| 25.000 | kr.0.93582 | kr.23,395.50 |
| 35.000 | kr.0.92566 | kr.32,398.10 |
| 50.000 | kr.0.91606 | kr.45,803.00 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |

