20 mOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 mOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film

ERJ-6BWJR020V

DigiKey Part Number
P.02ARTR-ND - Tape & Reel (TR)
P.02ARCT-ND - Cut Tape (CT)
P.02ARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6BWJR020V
Description
RES 0.02 OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 mOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6BWJR020V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
0/ +200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.861
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.74000kr.3.74
10kr.2.20600kr.22.06
25kr.1.85400kr.46.35
50kr.1.65220kr.82.61
100kr.1.49180kr.149.18
250kr.1.32988kr.332.47
500kr.1.23642kr.618.21
1.000kr.1.16200kr.1,162.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.00341kr.5,017.05
10.000kr.0.96989kr.9,698.90
15.000kr.0.95354kr.14,303.10
25.000kr.0.93582kr.23,395.50
35.000kr.0.92566kr.32,398.10
50.000kr.0.91606kr.45,803.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.74000
Unit Price with VAT:kr.4.67500