4.7 Ohms ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 Ohms ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film

ERJ-6BQJ4R7V

DigiKey Part Number
P17543TR-ND - Tape & Reel (TR)
P17543CT-ND - Cut Tape (CT)
P17543DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6BQJ4R7V
Description
RES SMD 4.7 OHM 5% 1/3W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6BQJ4R7V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08054R70JNEAHPVishay Dale30.167541-4.7TACT-NDkr.1.59000Similar
RCS08054R70JNEAVishay Dale5.242541-RCS08054R70JNEACT-NDkr.1.33000Similar
In-Stock: 4.720
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.32500kr.13.25
25kr.1.08280kr.27.07
50kr.0.94720kr.47.36
100kr.0.83940kr.83.94
250kr.0.72988kr.182.47
500kr.0.66684kr.333.42
1.000kr.0.61669kr.616.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.51628kr.2,581.40
10.000kr.0.49377kr.4,937.70
15.000kr.0.48278kr.7,241.70
25.000kr.0.47088kr.11,772.00
35.000kr.0.46407kr.16,242.45
50.000kr.0.45762kr.22,881.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250