

ERJ-6BQF8R2V | |
|---|---|
DigiKey Part Number | P17514TR-ND - Tape & Reel (TR) P17514CT-ND - Cut Tape (CT) P17514DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6BQF8R2V |
Description | RES SMD 8.2 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6BQF8R2V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.0.97600 | kr.9.76 |
| 25 | kr.0.78880 | kr.19.72 |
| 50 | kr.0.67960 | kr.33.98 |
| 100 | kr.0.59530 | kr.59.53 |
| 250 | kr.0.50948 | kr.127.37 |
| 500 | kr.0.46004 | kr.230.02 |
| 1.000 | kr.0.42091 | kr.420.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.34467 | kr.1,723.35 |
| 10.000 | kr.0.32707 | kr.3,270.70 |
| 15.000 | kr.0.31850 | kr.4,777.50 |
| 25.000 | kr.0.30920 | kr.7,730.00 |
| 35.000 | kr.0.30389 | kr.10,636.15 |
| 50.000 | kr.0.29885 | kr.14,942.50 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

