
ERJ-3RQJ6R8V | |
|---|---|
DigiKey Part Number | P6.8AHTR-ND - Tape & Reel (TR) P6.8AHCT-ND - Cut Tape (CT) P6.8AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3RQJ6R8V |
Description | RES 6.8 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3RQJ6R8V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.36100 | kr.3.61 |
| 25 | kr.0.30160 | kr.7.54 |
| 50 | kr.0.26620 | kr.13.31 |
| 100 | kr.0.23390 | kr.23.39 |
| 250 | kr.0.19908 | kr.49.77 |
| 500 | kr.0.17726 | kr.88.63 |
| 1.000 | kr.0.15863 | kr.158.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.12798 | kr.639.90 |
| 10.000 | kr.0.11690 | kr.1,169.00 |
| 15.000 | kr.0.11121 | kr.1,668.15 |
| 25.000 | kr.0.10476 | kr.2,619.00 |
| 35.000 | kr.0.10093 | kr.3,532.55 |
| 50.000 | kr.0.09718 | kr.4,859.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

