1.2 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-3RQJ1R2V

DigiKey Part Number
P1.2AHTR-ND - Tape & Reel (TR)
P1.2AHCT-ND - Cut Tape (CT)
P1.2AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-3RQJ1R2V
Description
RES 1.2 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.2 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-3RQJ1R2V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24.526
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.36100kr.3.61
25kr.0.30160kr.7.54
50kr.0.26620kr.13.31
100kr.0.23390kr.23.39
250kr.0.19908kr.49.77
500kr.0.17726kr.88.63
1.000kr.0.15863kr.158.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.12798kr.639.90
10.000kr.0.11690kr.1,169.00
15.000kr.0.11121kr.1,668.15
25.000kr.0.10476kr.2,619.00
35.000kr.0.10093kr.3,532.55
50.000kr.0.09718kr.4,859.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750