6.8 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-3RQF6R8V

DigiKey Part Number
P6.8AJTR-ND - Tape & Reel (TR)
P6.8AJCT-ND - Cut Tape (CT)
P6.8AJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-3RQF6R8V
Description
RES 6.8 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-3RQF6R8V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.682
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.47600kr.4.76
25kr.0.39800kr.9.95
50kr.0.35000kr.17.50
100kr.0.30940kr.30.94
250kr.0.26400kr.66.00
500kr.0.23546kr.117.73
1.000kr.0.21131kr.211.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.17157kr.857.85
10.000kr.0.15719kr.1,571.90
15.000kr.0.14979kr.2,246.85
25.000kr.0.14143kr.3,535.75
35.000kr.0.13645kr.4,775.75
50.000kr.0.13158kr.6,579.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000