Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERJ-3RBD8660V | |
|---|---|
DigiKey Part Number | 10-ERJ-3RBD8660VTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-3RBD8660V |
Description | RES 866 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 866 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGC0603DTC866R | Stackpole Electronics Inc | 0 | 738-RGC0603DTC866RTR-ND | kr.0.12658 | Parametric Equivalent |
| RK73G1JTTD8660C | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1JTTD8660CCT-ND | kr.0.32637 | Parametric Equivalent |
| RK73G1JTTD8660D | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1JTTD8660DCT-ND | kr.0.27791 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | kr.0.10810 | kr.2,702.50 |
| Unit Price without VAT: | kr.0.10810 |
|---|---|
| Unit Price with VAT: | kr.0.13513 |



