1.5 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-3RBD152V

DigiKey Part Number
10-ERJ-3RBD152VTR-ND - Tape & Reel (TR)
10-ERJ-3RBD152VCT-ND - Cut Tape (CT)
10-ERJ-3RBD152VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-3RBD152V
Description
RES 1.5K OHM 0.5% 1/10W 0603
Customer Reference
Detailed Description
1.5 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-3RBD1501VPanasonic Industry010-ERJ-3RBD1501VTR-NDkr.0.10810Parametric Equivalent
RGC0603DTC1K50Stackpole Electronics Inc0738-RGC0603DTC1K50TR-NDkr.0.12658Parametric Equivalent
RK73G1JTTD1501CKOA Speer Electronics, Inc.02019-RK73G1JTTD1501CCT-NDkr.0.32637Parametric Equivalent
RK73G1JTTD1501DKOA Speer Electronics, Inc.02019-RK73G1JTTD1501DCT-NDkr.0.27791Parametric Equivalent
In-Stock: 15.000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.11824kr.591.20
10.000kr.0.10931kr.1,093.10
15.000kr.0.10496kr.1,574.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.11824
Unit Price with VAT:kr.0.14780