
ERJ-3GEYJ430V | |
|---|---|
DigiKey Part Number | P43GTR-ND - Tape & Reel (TR) P43GCT-ND - Cut Tape (CT) P43GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3GEYJ430V |
Description | RES SMD 43 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 43 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3GEYJ430V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060343R0JNEA | Vishay Dale | 14.152 | 541-43GCT-ND | kr.0.64000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.21800 | kr.2.18 |
| 25 | kr.0.16400 | kr.4.10 |
| 50 | kr.0.13340 | kr.6.67 |
| 100 | kr.0.10960 | kr.10.96 |
| 250 | kr.0.08588 | kr.21.47 |
| 500 | kr.0.07268 | kr.36.34 |
| 1.000 | kr.0.06218 | kr.62.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04397 | kr.219.85 |
| 10.000 | kr.0.03938 | kr.393.80 |
| 15.000 | kr.0.03714 | kr.557.10 |
| 25.000 | kr.0.03473 | kr.868.25 |
| 35.000 | kr.0.03335 | kr.1,167.25 |
| 50.000 | kr.0.03205 | kr.1,602.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |



