330 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-3GEYJ334V

DigiKey Part Number
P330KGTR-ND - Tape & Reel (TR)
P330KGCT-ND - Cut Tape (CT)
P330KGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-3GEYJ334V
Description
RES SMD 330K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
330 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-3GEYJ334V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0603330KJNEAVishay Dale10.260541-330KGCT-NDkr.0.63000Direct
RMCF0603JT330KStackpole Electronics Inc299.884RMCF0603JT330KCT-NDkr.0.63000Direct
CRG0603F330KTE Connectivity Passive Product9.1391712-CRG0603F330KCT-NDkr.0.63000Upgrade
RC0603JR-07330KLYAGEO268.520311-330KGRCT-NDkr.0.63000Upgrade
RK73H1JTTD3303FKOA Speer Electronics, Inc.16.5802019-RK73H1JTTD3303FCT-NDkr.0.63000Parametric Equivalent
In-Stock: 91.359
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.22800kr.2.28
25kr.0.17240kr.4.31
50kr.0.14080kr.7.04
100kr.0.11670kr.11.67
250kr.0.09180kr.22.95
500kr.0.07786kr.38.93
1.000kr.0.06682kr.66.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.04759kr.237.95
10.000kr.0.04275kr.427.50
15.000kr.0.04040kr.606.00
25.000kr.0.03786kr.946.50
35.000kr.0.03640kr.1,274.00
50.000kr.0.03503kr.1,751.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750