
ERJ-3GEYJ163V | |
|---|---|
DigiKey Part Number | P16KGTR-ND - Tape & Reel (TR) P16KGCT-ND - Cut Tape (CT) P16KGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3GEYJ163V |
Description | RES SMD 16K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3GEYJ163V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060316K0JNEA | Vishay Dale | 18.530 | 541-16KGCT-ND | kr.0.09000 | Direct |
| RMCF0603JT16K0 | Stackpole Electronics Inc | 12.452 | RMCF0603JT16K0CT-ND | kr.0.09000 | Direct |
| RK73G1JTTD1602F | KOA Speer Electronics, Inc. | 6.065 | 2019-RK73G1JTTD1602FCT-ND | kr.0.19000 | Parametric Equivalent |
| RK73H1JTTD1602F | KOA Speer Electronics, Inc. | 10.334 | 2019-RK73H1JTTD1602FCT-ND | kr.0.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.23100 | kr.2.31 |
| 25 | kr.0.17440 | kr.4.36 |
| 50 | kr.0.14240 | kr.7.12 |
| 100 | kr.0.11790 | kr.11.79 |
| 250 | kr.0.09280 | kr.23.20 |
| 500 | kr.0.07872 | kr.39.36 |
| 1.000 | kr.0.06756 | kr.67.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04811 | kr.240.55 |
| 10.000 | kr.0.04322 | kr.432.20 |
| 15.000 | kr.0.04085 | kr.612.75 |
| 25.000 | kr.0.03828 | kr.957.00 |
| 35.000 | kr.0.03681 | kr.1,288.35 |
| 50.000 | kr.0.03542 | kr.1,771.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |



