16 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-3GEYJ163V

DigiKey Part Number
P16KGTR-ND - Tape & Reel (TR)
P16KGCT-ND - Cut Tape (CT)
P16KGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-3GEYJ163V
Description
RES SMD 16K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-3GEYJ163V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW060316K0JNEAVishay Dale18.530541-16KGCT-NDkr.2.09000Direct
RMCF0603JT16K0Stackpole Electronics Inc12.452RMCF0603JT16K0CT-NDkr.2.09000Direct
RK73G1JTTD1602FKOA Speer Electronics, Inc.6.0652019-RK73G1JTTD1602FCT-NDkr.4.59000Parametric Equivalent
RK73H1JTTD1602FKOA Speer Electronics, Inc.10.3342019-RK73H1JTTD1602FCT-NDkr.2.09000Parametric Equivalent
In-Stock: 56.366
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.23100kr.2.31
25kr.0.17440kr.4.36
50kr.0.14240kr.7.12
100kr.0.11790kr.11.79
250kr.0.09280kr.23.20
500kr.0.07872kr.39.36
1.000kr.0.06756kr.67.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.04811kr.240.55
10.000kr.0.04322kr.432.20
15.000kr.0.04085kr.612.75
25.000kr.0.03828kr.957.00
35.000kr.0.03681kr.1,288.35
50.000kr.0.03542kr.1,771.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000