
ERJ-3EKF5113V | |
|---|---|
DigiKey Part Number | P511KHTR-ND - Tape & Reel (TR) P511KHCT-ND - Cut Tape (CT) P511KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3EKF5113V |
Description | RES SMD 511K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 511 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3EKF5113V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0603FR-07511KL | YAGEO | 137.788 | 311-511KHRCT-ND | kr.0.64000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.25000 | kr.2.50 |
| 25 | kr.0.18480 | kr.4.62 |
| 50 | kr.0.15120 | kr.7.56 |
| 100 | kr.0.12500 | kr.12.50 |
| 250 | kr.0.09896 | kr.24.74 |
| 500 | kr.0.08422 | kr.42.11 |
| 1.000 | kr.0.07250 | kr.72.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.05193 | kr.259.65 |
| 10.000 | kr.0.04678 | kr.467.80 |
| 15.000 | kr.0.04428 | kr.664.20 |
| 25.000 | kr.0.04156 | kr.1,039.00 |
| 35.000 | kr.0.04001 | kr.1,400.35 |
| 50.000 | kr.0.03854 | kr.1,927.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


