
ERJ-3EKF4320V | |
|---|---|
DigiKey Part Number | P432HTR-ND - Tape & Reel (TR) P432HCT-ND - Cut Tape (CT) P432HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3EKF4320V |
Description | RES SMD 432 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 432 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3EKF4320V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603432RFKEA | Vishay Dale | 25.927 | 541-432HCT-ND | kr.0.63000 | Direct |
| RC0603FR-07432RL | YAGEO | 386.301 | 311-432HRCT-ND | kr.0.63000 | Direct |
| RMCF0603FT432R | Stackpole Electronics Inc | 26.403 | 738-RMCF0603FT432RCT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.22800 | kr.2.28 |
| 25 | kr.0.17240 | kr.4.31 |
| 50 | kr.0.13940 | kr.6.97 |
| 100 | kr.0.11480 | kr.11.48 |
| 250 | kr.0.09052 | kr.22.63 |
| 500 | kr.0.07672 | kr.38.36 |
| 1.000 | kr.0.06587 | kr.65.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04683 | kr.234.15 |
| 10.000 | kr.0.04204 | kr.420.40 |
| 15.000 | kr.0.03972 | kr.595.80 |
| 25.000 | kr.0.03720 | kr.930.00 |
| 35.000 | kr.0.03577 | kr.1,251.95 |
| 50.000 | kr.0.03441 | kr.1,720.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


