21.5 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-3EKF21R5V

DigiKey Part Number
P21.5HTR-ND - Tape & Reel (TR)
P21.5HCT-ND - Cut Tape (CT)
P21.5HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-3EKF21R5V
Description
RES SMD 21.5 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
21.5 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-3EKF21R5V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW060321R5FKEAVishay Dale32.659541-21.5HCT-NDkr.0.08000Direct
RC0603FR-0721R5LYAGEO20.039311-21.5HRCT-NDkr.0.08000Direct
RMCF0603FT21R5Stackpole Electronics Inc2.510738-RMCF0603FT21R5CT-NDkr.0.08000Direct
In-Stock: 46.287
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.22800kr.2.28
25kr.0.17240kr.4.31
50kr.0.14080kr.7.04
100kr.0.11540kr.11.54
250kr.0.09104kr.22.76
500kr.0.07722kr.38.61
1.000kr.0.06632kr.66.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.04721kr.236.05
10.000kr.0.04240kr.424.00
15.000kr.0.04006kr.600.90
25.000kr.0.03753kr.938.25
35.000kr.0.03609kr.1,263.15
50.000kr.0.03472kr.1,736.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750