
ERJ-3EKF21R5V | |
|---|---|
DigiKey Part Number | P21.5HTR-ND - Tape & Reel (TR) P21.5HCT-ND - Cut Tape (CT) P21.5HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3EKF21R5V |
Description | RES SMD 21.5 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 21.5 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3EKF21R5V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060321R5FKEA | Vishay Dale | 32.659 | 541-21.5HCT-ND | kr.0.63000 | Direct |
| RC0603FR-0721R5L | YAGEO | 20.039 | 311-21.5HRCT-ND | kr.0.63000 | Direct |
| RMCF0603FT21R5 | Stackpole Electronics Inc | 2.510 | 738-RMCF0603FT21R5CT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.22800 | kr.2.28 |
| 25 | kr.0.17240 | kr.4.31 |
| 50 | kr.0.14080 | kr.7.04 |
| 100 | kr.0.11540 | kr.11.54 |
| 250 | kr.0.09104 | kr.22.76 |
| 500 | kr.0.07722 | kr.38.61 |
| 1.000 | kr.0.06632 | kr.66.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04721 | kr.236.05 |
| 10.000 | kr.0.04240 | kr.424.00 |
| 15.000 | kr.0.04006 | kr.600.90 |
| 25.000 | kr.0.03753 | kr.938.25 |
| 35.000 | kr.0.03609 | kr.1,263.15 |
| 50.000 | kr.0.03472 | kr.1,736.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


