
ERJ-3EKF2153V | |
|---|---|
DigiKey Part Number | P215KHTR-ND - Tape & Reel (TR) P215KHCT-ND - Cut Tape (CT) P215KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3EKF2153V |
Description | RES SMD 215K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 215 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3EKF2153V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603215KFKEA | Vishay Dale | 4.467 | 541-215KHCT-ND | kr.0.63000 | Direct |
| RC0603FR-07215KL | YAGEO | 166.786 | 311-215KHRCT-ND | kr.0.63000 | Direct |
| RMCF0603FT215K | Stackpole Electronics Inc | 15.091 | RMCF0603FT215KCT-ND | kr.0.63000 | Direct |
| RK73H1JTTD2153F | KOA Speer Electronics, Inc. | 19.900 | 2019-RK73H1JTTD2153FCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.22200 | kr.2.22 |
| 25 | kr.0.16720 | kr.4.18 |
| 50 | kr.0.13560 | kr.6.78 |
| 100 | kr.0.11220 | kr.11.22 |
| 250 | kr.0.08824 | kr.22.06 |
| 500 | kr.0.07468 | kr.37.34 |
| 1.000 | kr.0.06403 | kr.64.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04542 | kr.227.10 |
| 10.000 | kr.0.04074 | kr.407.40 |
| 15.000 | kr.0.03846 | kr.576.90 |
| 25.000 | kr.0.03600 | kr.900.00 |
| 35.000 | kr.0.03459 | kr.1,210.65 |
| 50.000 | kr.0.03326 | kr.1,663.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


