ERJ-3EKF2004V is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Dale
In Stock: 106.290
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 4.029
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.02975
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.10581
Datasheet

Similar


YAGEO
In Stock: 61.159
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 2.644
Unit Price: kr.0.70000
Datasheet

Similar


YAGEO
In Stock: 88.486
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 1.478
Unit Price: kr.0.63000
Datasheet
2 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-3EKF2004V

DigiKey Part Number
P2.00MHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-3EKF2004V
Description
RES SMD 2M OHM 1% 1/10W 0603
Customer Reference
Detailed Description
2 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-3EKF2004V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW06032M00FKEAVishay Dale106.290541-2.00MHCT-NDkr.0.63000Direct
CRCW06032M00FKEBVishay Dale4.029541-CRCW06032M00FKEBCT-NDkr.0.63000Direct
CRCW06032M00FKECVishay Dale0CRCW06032M00FKEC-NDkr.0.02975Direct
CRCW06032M00FKTCVishay Dale0CRCW06032M00FKTC-NDkr.0.10581Direct
AC0603FR-072MLYAGEO61.159YAG3591CT-NDkr.0.63000Similar
Obsolete
This product is no longer manufactured. View Substitutes