
ERJ-3EKF17R8V | |
|---|---|
DigiKey Part Number | P17.8HTR-ND - Tape & Reel (TR) P17.8HCT-ND - Cut Tape (CT) P17.8HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3EKF17R8V |
Description | RES SMD 17.8 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 17.8 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3EKF17R8V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060317R8FKEA | Vishay Dale | 3.756 | 541-17.8HCT-ND | kr.0.63000 | Direct |
| RC0603FR-0717R8L | YAGEO | 71.377 | 311-17.8HRCT-ND | kr.0.63000 | Direct |
| RMCF0603FT17R8 | Stackpole Electronics Inc | 3.870 | 738-RMCF0603FT17R8CT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.22800 | kr.2.28 |
| 25 | kr.0.17240 | kr.4.31 |
| 50 | kr.0.13940 | kr.6.97 |
| 100 | kr.0.11540 | kr.11.54 |
| 250 | kr.0.09080 | kr.22.70 |
| 500 | kr.0.07684 | kr.38.42 |
| 1.000 | kr.0.06600 | kr.66.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04695 | kr.234.75 |
| 10.000 | kr.0.04216 | kr.421.60 |
| 15.000 | kr.0.03983 | kr.597.45 |
| 25.000 | kr.0.03731 | kr.932.75 |
| 35.000 | kr.0.03587 | kr.1,255.45 |
| 50.000 | kr.0.03451 | kr.1,725.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


