

ERJ-3BWJR100V | |
|---|---|
DigiKey Part Number | P17498TR-ND - Tape & Reel (TR) P17498CT-ND - Cut Tape (CT) P17498DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3BWJR100V |
Description | RES 0.1 OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3BWJR100V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-3BWFR100V | Panasonic Industry | 83.748 | P17478CT-ND | kr.1.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.41400 | kr.14.14 |
| 25 | kr.1.19440 | kr.29.86 |
| 50 | kr.1.05760 | kr.52.88 |
| 100 | kr.0.94090 | kr.94.09 |
| 250 | kr.0.81328 | kr.203.32 |
| 500 | kr.0.73328 | kr.366.64 |
| 1.000 | kr.0.66519 | kr.665.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.55480 | kr.2,774.00 |
| 10.000 | kr.0.51436 | kr.5,143.60 |
| 15.000 | kr.0.49358 | kr.7,403.70 |
| 25.000 | kr.0.47009 | kr.11,752.25 |
| 35.000 | kr.0.45609 | kr.15,963.15 |
| 50.000 | kr.0.44241 | kr.22,120.50 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

