100 mOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 mOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film

ERJ-3BWFR100V

DigiKey Part Number
P17478TR-ND - Tape & Reel (TR)
P17478CT-ND - Cut Tape (CT)
P17478DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-3BWFR100V
Description
RES 0.1 OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-3BWFR100V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
0/ +150ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32.503
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.79000kr.1.79
10kr.1.16000kr.11.60
25kr.0.97680kr.24.42
50kr.0.86400kr.43.20
100kr.0.76730kr.76.73
250kr.0.66152kr.165.38
500kr.0.59524kr.297.62
1.000kr.0.53876kr.538.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.44701kr.2,235.05
10.000kr.0.41348kr.4,134.80
15.000kr.0.39625kr.5,943.75
25.000kr.0.37677kr.9,419.25
35.000kr.0.36516kr.12,780.60
50.000kr.0.35382kr.17,691.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.79000
Unit Price with VAT:kr.2.23750