

ERJ-3BQJ1R1V | |
|---|---|
DigiKey Part Number | P17408TR-ND - Tape & Reel (TR) P17408CT-ND - Cut Tape (CT) P17408DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3BQJ1R1V |
Description | RES SMD 1.1 OHM 5% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.1 Ohms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3BQJ1R1V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-3BQF1R1V | Panasonic Industry | 19.042 | P17372CT-ND | kr.1.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.79300 | kr.7.93 |
| 25 | kr.0.63400 | kr.15.85 |
| 50 | kr.0.54400 | kr.27.20 |
| 100 | kr.0.47170 | kr.47.17 |
| 250 | kr.0.39944 | kr.99.86 |
| 500 | kr.0.35770 | kr.178.85 |
| 1.000 | kr.0.32461 | kr.324.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.26149 | kr.1,307.45 |
| 10.000 | kr.0.24666 | kr.2,466.60 |
| 15.000 | kr.0.23944 | kr.3,591.60 |
| 25.000 | kr.0.23162 | kr.5,790.50 |
| 35.000 | kr.0.22713 | kr.7,949.55 |
| 50.000 | kr.0.22290 | kr.11,145.00 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

