

ERJ-3BQF6R2V | |
|---|---|
DigiKey Part Number | P17388TR-ND - Tape & Reel (TR) P17388CT-ND - Cut Tape (CT) P17388DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3BQF6R2V |
Description | RES SMD 6.2 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3BQF6R2V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.0.89400 | kr.8.94 |
| 25 | kr.0.71760 | kr.17.94 |
| 50 | kr.0.61620 | kr.30.81 |
| 100 | kr.0.53760 | kr.53.76 |
| 250 | kr.0.45776 | kr.114.44 |
| 500 | kr.0.41184 | kr.205.92 |
| 1.000 | kr.0.37545 | kr.375.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.30530 | kr.1,526.50 |
| 10.000 | kr.0.28897 | kr.2,889.70 |
| 15.000 | kr.0.28102 | kr.4,215.30 |
| 25.000 | kr.0.27240 | kr.6,810.00 |
| 35.000 | kr.0.26746 | kr.9,361.10 |
| 50.000 | kr.0.26279 | kr.13,139.50 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

