


ERJ-2RKF97R6X | |
|---|---|
DigiKey Part Number | P97.6LTR-ND - Tape & Reel (TR) P97.6LCT-ND - Cut Tape (CT) P97.6LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RKF97R6X |
Description | RES SMD 97.6 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 97.6 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RKF97R6X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.20300 | kr.2.03 |
| 25 | kr.0.15200 | kr.3.80 |
| 50 | kr.0.12420 | kr.6.21 |
| 100 | kr.0.10210 | kr.10.21 |
| 250 | kr.0.07988 | kr.19.97 |
| 500 | kr.0.06720 | kr.33.60 |
| 1.000 | kr.0.05744 | kr.57.44 |
| 5.000 | kr.0.04195 | kr.209.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03605 | kr.360.50 |
| 20.000 | kr.0.03263 | kr.652.60 |
| 30.000 | kr.0.03097 | kr.929.10 |
| 50.000 | kr.0.02917 | kr.1,458.50 |
| 70.000 | kr.0.02815 | kr.1,970.50 |
| 100.000 | kr.0.02717 | kr.2,717.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


