47.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
cut-tape-render

ERJ-2RKF4752X

DigiKey Part Number
P47.5KLTR-ND - Tape & Reel (TR)
P47.5KLCT-ND - Cut Tape (CT)
P47.5KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-2RKF4752X
Description
RES SMD 47.5K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-2RKF4752X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73H1ETTP4752FKOA Speer Electronics, Inc.98.0402019-RK73H1ETTP4752FCT-NDkr.0.08000Parametric Equivalent
In-Stock: 30.661
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.19700kr.1.97
25kr.0.14720kr.3.68
50kr.0.11920kr.5.96
100kr.0.09830kr.9.83
250kr.0.07660kr.19.15
500kr.0.06454kr.32.27
1.000kr.0.05503kr.55.03
5.000kr.0.04002kr.200.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03434kr.343.40
20.000kr.0.03103kr.620.60
30.000kr.0.02943kr.882.90
50.000kr.0.02769kr.1,384.50
70.000kr.0.02670kr.1,869.00
100.000kr.0.02576kr.2,576.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750