


ERJ-2RKF4301X | |
|---|---|
DigiKey Part Number | P4.30KLTR-ND - Tape & Reel (TR) P4.30KLCT-ND - Cut Tape (CT) P4.30KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RKF4301X |
Description | RES SMD 4.3K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RKF4301X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73G1ETTP4301F | KOA Speer Electronics, Inc. | 9.545 | 2019-RK73G1ETTP4301FCT-ND | kr.1.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.19000 | kr.1.90 |
| 25 | kr.0.13960 | kr.3.49 |
| 50 | kr.0.11160 | kr.5.58 |
| 100 | kr.0.09130 | kr.9.13 |
| 250 | kr.0.07128 | kr.17.82 |
| 500 | kr.0.05972 | kr.29.86 |
| 1.000 | kr.0.05078 | kr.50.78 |
| 5.000 | kr.0.03667 | kr.183.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03137 | kr.313.70 |
| 20.000 | kr.0.02826 | kr.565.20 |
| 30.000 | kr.0.02675 | kr.802.50 |
| 50.000 | kr.0.02512 | kr.1,256.00 |
| 70.000 | kr.0.02419 | kr.1,693.30 |
| 100.000 | kr.0.02331 | kr.2,331.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

