


ERJ-2RKF1272X | |
|---|---|
DigiKey Part Number | P12.7KLTR-ND - Tape & Reel (TR) P12.7KLCT-ND - Cut Tape (CT) P12.7KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RKF1272X |
Description | RES SMD 12.7K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RKF1272X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73G1ETTP1272F | KOA Speer Electronics, Inc. | 19.920 | 2019-RK73G1ETTP1272FCT-ND | kr.1.39000 | Parametric Equivalent |
| RK73H1ETTP1272F | KOA Speer Electronics, Inc. | 43.851 | 2019-RK73H1ETTP1272FCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.19700 | kr.1.97 |
| 25 | kr.0.14720 | kr.3.68 |
| 50 | kr.0.11920 | kr.5.96 |
| 100 | kr.0.09830 | kr.9.83 |
| 250 | kr.0.07660 | kr.19.15 |
| 500 | kr.0.06454 | kr.32.27 |
| 1.000 | kr.0.05503 | kr.55.03 |
| 5.000 | kr.0.04002 | kr.200.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03434 | kr.343.40 |
| 20.000 | kr.0.03103 | kr.620.60 |
| 30.000 | kr.0.02943 | kr.882.90 |
| 50.000 | kr.0.02769 | kr.1,384.50 |
| 70.000 | kr.0.02670 | kr.1,869.00 |
| 100.000 | kr.0.02576 | kr.2,576.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


