750 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
750 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
cut-tape-render

ERJ-2RKD7503X

DigiKey Part Number
10-ERJ-2RKD7503XTR-ND - Tape & Reel (TR)
10-ERJ-2RKD7503XCT-ND - Cut Tape (CT)
10-ERJ-2RKD7503XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-2RKD7503X
Description
RES 750K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
750 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-2RKD7503X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29.275
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.45000kr.4.50
25kr.0.35000kr.8.75
50kr.0.29300kr.14.65
100kr.0.24790kr.24.79
250kr.0.20340kr.50.85
500kr.0.17778kr.88.89
1.000kr.0.15749kr.157.49
5.000kr.0.12515kr.625.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.11139kr.1,113.90
20.000kr.0.10420kr.2,084.00
30.000kr.0.10070kr.3,021.00
50.000kr.0.09691kr.4,845.50
70.000kr.0.09474kr.6,631.80
100.000kr.0.09269kr.9,269.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750