120 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
cut-tape-render

ERJ-2RKD1203X

DigiKey Part Number
10-ERJ-2RKD1203XTR-ND - Tape & Reel (TR)
10-ERJ-2RKD1203XCT-ND - Cut Tape (CT)
10-ERJ-2RKD1203XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-2RKD1203X
Description
RES 120K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
120 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-2RKD1203X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.068
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.45500kr.4.55
25kr.0.35400kr.8.85
50kr.0.29620kr.14.81
100kr.0.25060kr.25.06
250kr.0.20564kr.51.41
500kr.0.17974kr.89.87
1.000kr.0.15922kr.159.22
5.000kr.0.12653kr.632.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.11262kr.1,126.20
20.000kr.0.10536kr.2,107.20
30.000kr.0.10182kr.3,054.60
50.000kr.0.09798kr.4,899.00
70.000kr.0.09579kr.6,705.30
100.000kr.0.09371kr.9,371.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000