470 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-2RHD471X

DigiKey Part Number
10-ERJ-2RHD471XTR-ND - Tape & Reel (TR)
10-ERJ-2RHD471XCT-ND - Cut Tape (CT)
10-ERJ-2RHD471XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-2RHD471X
Description
RES 470 OHM 0.5% 1/16W 0402
Customer Reference
Detailed Description
470 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RGC0402DTC470RStackpole Electronics Inc0738-RGC0402DTC470RTR-NDkr.0.10717Parametric Equivalent
In-Stock: 20.000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.10306kr.1,030.60
20.000kr.0.09622kr.1,924.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.10306
Unit Price with VAT:kr.0.12883