
ERJ-2RHD363X | |
|---|---|
DigiKey Part Number | 10-ERJ-2RHD363XTR-ND - Tape & Reel (TR) 10-ERJ-2RHD363XCT-ND - Cut Tape (CT) 10-ERJ-2RHD363XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RHD363X |
Description | RES 36K OHM 0.5% 1/16W 0402 |
Customer Reference | |
Detailed Description | 36 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGC0402DTC36K0 | Stackpole Electronics Inc | 0 | 738-RGC0402DTC36K0TR-ND | kr.0.10717 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.10306 | kr.1,030.60 |
| 20.000 | kr.0.09622 | kr.1,924.40 |
| Unit Price without VAT: | kr.0.10306 |
|---|---|
| Unit Price with VAT: | kr.0.12883 |

