
ERJ-2RHD1801X | |
|---|---|
DigiKey Part Number | 10-ERJ-2RHD1801XTR-ND - Tape & Reel (TR) 10-ERJ-2RHD1801XCT-ND - Cut Tape (CT) 10-ERJ-2RHD1801XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RHD1801X |
Description | RES 1.8K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RHD1801X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.45000 | kr.4.50 |
| 25 | kr.0.35000 | kr.8.75 |
| 50 | kr.0.29300 | kr.14.65 |
| 100 | kr.0.24790 | kr.24.79 |
| 250 | kr.0.20340 | kr.50.85 |
| 500 | kr.0.17778 | kr.88.89 |
| 1.000 | kr.0.15749 | kr.157.49 |
| 5.000 | kr.0.12515 | kr.625.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.11139 | kr.1,113.90 |
| 20.000 | kr.0.10420 | kr.2,084.00 |
| 30.000 | kr.0.10070 | kr.3,021.00 |
| 50.000 | kr.0.09691 | kr.4,845.50 |
| 70.000 | kr.0.09474 | kr.6,631.80 |
| 100.000 | kr.0.09269 | kr.9,269.00 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

