


ERJ-2GEJ910X | |
|---|---|
DigiKey Part Number | P91JTR-ND - Tape & Reel (TR) P91JCT-ND - Cut Tape (CT) P91JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2GEJ910X |
Description | RES SMD 91 OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 91 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2GEJ910X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0402JR-0791RL | YAGEO | 104.400 | 311-91JRCT-ND | kr.0.63000 | Direct |
| RK73H1ETTP91R0F | KOA Speer Electronics, Inc. | 15.478 | 2019-RK73H1ETTP91R0FCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.18400 | kr.1.84 |
| 25 | kr.0.13680 | kr.3.42 |
| 50 | kr.0.11160 | kr.5.58 |
| 100 | kr.0.09130 | kr.9.13 |
| 250 | kr.0.07100 | kr.17.75 |
| 500 | kr.0.05946 | kr.29.73 |
| 1.000 | kr.0.05059 | kr.50.59 |
| 5.000 | kr.0.03653 | kr.182.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03124 | kr.312.40 |
| 20.000 | kr.0.02815 | kr.563.00 |
| 30.000 | kr.0.02664 | kr.799.20 |
| 50.000 | kr.0.02501 | kr.1,250.50 |
| 70.000 | kr.0.02408 | kr.1,685.60 |
| 100.000 | kr.0.02320 | kr.2,320.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |



