470 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
0402 pkg

ERJ-2GEJ471X

DigiKey Part Number
P470JTR-ND - Tape & Reel (TR)
P470JCT-ND - Cut Tape (CT)
P470JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-2GEJ471X
Description
RES SMD 470 OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-2GEJ471X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0402JR-07470RLYAGEO463.565311-470JRCT-NDkr.0.63000Direct
CRCW0402470RJNEDHPVishay Dale29.236541-470YACT-NDkr.0.76000Similar
In-Stock: 289.746
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.18400kr.1.84
25kr.0.13680kr.3.42
50kr.0.11040kr.5.52
100kr.0.08940kr.8.94
250kr.0.06976kr.17.44
500kr.0.05846kr.29.23
1.000kr.0.04971kr.49.71
5.000kr.0.03582kr.179.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03062kr.306.20
20.000kr.0.02756kr.551.20
30.000kr.0.02608kr.782.40
50.000kr.0.02448kr.1,224.00
70.000kr.0.02356kr.1,649.20
100.000kr.0.02269kr.2,269.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750