


ERJ-2GEJ124X | |
|---|---|
DigiKey Part Number | P120KJTR-ND - Tape & Reel (TR) P120KJCT-ND - Cut Tape (CT) P120KJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2GEJ124X |
Description | RES SMD 120K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2GEJ124X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-H2RF1203X | Panasonic Industry | 9.900 | 10-ERJ-H2RF1203XCT-ND | kr.1.46000 | Parametric Equivalent |
| RK73H1ETTP1203F | KOA Speer Electronics, Inc. | 64.504 | 2019-RK73H1ETTP1203FCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.18400 | kr.1.84 |
| 25 | kr.0.13680 | kr.3.42 |
| 50 | kr.0.11040 | kr.5.52 |
| 100 | kr.0.08940 | kr.8.94 |
| 250 | kr.0.06976 | kr.17.44 |
| 500 | kr.0.05846 | kr.29.23 |
| 1.000 | kr.0.04971 | kr.49.71 |
| 5.000 | kr.0.03582 | kr.179.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03062 | kr.306.20 |
| 20.000 | kr.0.02756 | kr.551.20 |
| 30.000 | kr.0.02608 | kr.782.40 |
| 50.000 | kr.0.02448 | kr.1,224.00 |
| 70.000 | kr.0.02356 | kr.1,649.20 |
| 100.000 | kr.0.02269 | kr.2,269.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |



