1.8 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1TYJ182U

DigiKey Part Number
PT1.8KXTR-ND - Tape & Reel (TR)
PT1.8KXCT-ND - Cut Tape (CT)
PT1.8KXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1TYJ182U
Description
RES SMD 1.8K OHM 5% 1W 2512
Customer Reference
Detailed Description
1.8 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1TYJ182U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-B1AJ182UPanasonic Industry0ERJ-B1AJ182U-NDkr.1.26881MFR Recommended
ERJ-S1TJ182UPanasonic Industry0ERJ-S1TJ182U-NDkr.1.08511Upgrade
CRCW25121K80JNEGVishay Dale350541-1.8KXCT-NDkr.1.71000Direct
CRCW25121K80JNEHVishay Dale0CRCW25121K80JNEH-NDkr.0.34962Direct
CRCW25121K80JNTGVishay Dale0CRCW25121K80JNTG-NDkr.0.85692Direct
In-Stock: 8.409
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.49000kr.3.49
10kr.2.03500kr.20.35
25kr.1.70400kr.42.60
50kr.1.51400kr.75.70
100kr.1.36310kr.136.31
250kr.1.21068kr.302.67
500kr.1.12268kr.561.34
1.000kr.1.05269kr.1,052.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.91681kr.3,667.24
8.000kr.0.88289kr.7,063.12
12.000kr.0.86634kr.10,396.08
20.000kr.0.84840kr.16,968.00
28.000kr.0.83813kr.23,467.64
40.000kr.0.82840kr.33,136.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.49000
Unit Price with VAT:kr.4.36250