ERJ-1TYF101U is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 10.090
Unit Price: kr.5.07000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.44995
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 18.078
Unit Price: kr.5.90000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 28.737
Unit Price: kr.1.59000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.00000
Datasheet
100 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1TYF101U

DigiKey Part Number
PT100AETR-ND - Tape & Reel (TR)
PT100AECT-ND - Cut Tape (CT)
PT100AEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1TYF101U
Description
RES SMD 100 OHM 1% 1W 2512
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1TYF101U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1TNF1000UPanasonic Industry10.090PT100AFCT-NDkr.5.07000Upgrade
CRG2512F100RTE Connectivity Passive Product0CRG2512F100R-NDkr.0.44995Direct
RHC2512FT100RStackpole Electronics Inc18.078RHC2512FT100RCT-NDkr.5.90000Upgrade
RMCF2512FT100RStackpole Electronics Inc28.737RMCF2512FT100RCT-NDkr.1.59000Upgrade
RVC2512FT100RStackpole Electronics Inc0RVC2512FT100R-NDkr.0.00000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.39000kr.5.39
10kr.3.30900kr.33.09
25kr.2.84040kr.71.01
50kr.2.56900kr.128.45
100kr.2.35280kr.235.28
250kr.2.13456kr.533.64
500kr.2.00800kr.1,004.00
1.000kr.1.90745kr.1,907.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.69716kr.6,788.64
8.000kr.1.64832kr.13,186.56
12.000kr.1.62450kr.19,494.00
20.000kr.1.59868kr.31,973.60
28.000kr.1.58388kr.44,348.64
40.000kr.1.56988kr.62,795.20
Manufacturers Standard Package
Unit Price without VAT:kr.5.39000
Unit Price with VAT:kr.6.73750