Similar
Direct
Direct
Direct
Upgrade
Similar
Similar

ERJ-1TNF5363U | |
|---|---|
DigiKey Part Number | ERJ-1TNF5363U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-1TNF5363U |
Description | RES SMD 536K OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 536 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TNF5363U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S1TF5363U | Panasonic Industry | 0 | ERJ-S1TF5363U-ND | kr.1.59771 | Similar |
| CRCW2512536KFKEG | Vishay Dale | 0 | 541-536KAFTR-ND | kr.0.42358 | Direct |
| CRCW2512536KFKTG | Vishay Dale | 0 | CRCW2512536KFKTG-ND | kr.0.99846 | Direct |
| RMCF2512FT536K | Stackpole Electronics Inc | 0 | RMCF2512FT536K-ND | kr.0.28362 | Direct |
| CRCW2512536KFKEGHP | Vishay Dale | 0 | CRCW2512536KFKEGHP-ND | kr.1.66413 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.53977 | kr.6,159.08 |
| Unit Price without VAT: | kr.1.53977 |
|---|---|
| Unit Price with VAT: | kr.1.92471 |







